Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- RS Stock No.:
- 284-1535
- Mfr. Part No.:
- 2201760
- Brand:
- Phoenix Contact
- RS Stock No.:
- 284-1535
- Mfr. Part No.:
- 2201760
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Side Elements (Left and Right) For Profile Cover | |
| Series | UM-ALU | |
| For Use With | UM-ALU Extruded Profile Housings | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Side Elements (Left and Right) For Profile Cover | ||
Series UM-ALU | ||
For Use With UM-ALU Extruded Profile Housings | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Lateral element is a versatile component constructed with an aluminium extruded profile. Its design accommodates a variety of connection technologies, providing flexibility for different connectivity needs. Additionally, the lateral element can be conveniently mounted on the DIN rail.
EMC protection
IP40 degree of protection
IP40 degree of protection
Related links
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Lateral Element for Use with Profile Cover
- Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower


