WAGO 769 Series Male Connector for Use with Female Connector, 32A, CSA
- RS Stock No.:
- 279-3644
- Mfr. Part No.:
- 769-610/001-000
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-3644
- Mfr. Part No.:
- 769-610/001-000
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Male Connector | |
| Series | 769 | |
| For Use With | Female Connector | |
| Current Rating | 32A | |
| Mounting Type | Snap-In | |
| Hazardous Area Certification | CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Male Connector | ||
Series 769 | ||
For Use With Female Connector | ||
Current Rating 32A | ||
Mounting Type Snap-In | ||
Hazardous Area Certification CSA | ||
- COO (Country of Origin):
- PL
The WAGO 1-conductor male connector comes with CAGE CLAMP connection technology.
Insulation material polyamide
Flammability class per UL94 V0
Flammability class per UL94 V0
Related links
- WAGO 769 Series Male Connector for Use with Female Connector CSA
- WAGO 769 Series Female Connector for Use with Male Connector CSA
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
