ABB SMISSLINE Series Busbar for Use with Smissline TP, 125A

Subtotal (1 unit)*

£5.62

(exc. VAT)

£6.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.62

*price indicative

RS Stock No.:
246-2253
Mfr. Part No.:
2CCF800161R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Busbar

Series

SMISSLINE

For Use With

Smissline TP

Current Rating

125A

Mounting Type

DIN Rail

COO (Country of Origin):
CH
The ABB has Busbar rated for L1, L2, L3, N or PE options. The rated operational voltage is 600 Vac / 1000 Vdc. It is a 10 x 3 mm, galvanic plated Busbar for SMISSLINE TP touch proof system PLE14.

Rated for currents of up to 125A
Product net length is 247 mm

Related links