Plug-in bridge

Subtotal (1 pack of 10 units)*

£32.00

(exc. VAT)

£38.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.20£32.00

*price indicative

RS Stock No.:
204-7773
Mfr. Part No.:
3002685
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plug-in Bridge

Series

FBS

For Use With

DIN Rail Terminal Blocks

COO (Country of Origin):
PL
The Phoenix Contact FBS red plug-in bridge has 3 positions and pin assignment to 1 and 3 pins. It has a pitch distance of 3.5mm.

Flammability rating according to UL 94 is V0
Maximum load current of 17.5A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links