Power plug

Subtotal (1 pack of 5 units)*

£609.30

(exc. VAT)

£731.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£121.86£609.30

*price indicative

RS Stock No.:
201-5226
Mfr. Part No.:
1029715
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Power Plug

Series

FWP

For Use With

DIN Rail Terminal Blocks

The Phoenix Contact Power plug works with a nominal voltage of 400 V and nominal current of 24 A. It has 10 number of positions. It is grey in colour.

6mm² nominal cross section
-60°C to 85°C ambient temperature
30% to 70% permissible humidity

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links