Phoenix Contact FTPR Series Test Plug for Use with DIN Rail Terminal Blocks

Subtotal (1 unit)*

£314.49

(exc. VAT)

£377.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£314.49

*price indicative

RS Stock No.:
201-5099
Mfr. Part No.:
3069484
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Test Plug

Series

FTPR

For Use With

DIN Rail Terminal Blocks

The Phoenix Contact FTPR grey VDE coded A7 test plug with twist grip is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations. The automatically generated transformer short circuit and the shock-proof design ensure the highest degree of safety during measurement. It has 7 positions and dimension of 71mm x 86mm.

Space saving, thanks to offset test socket arrangement
Easy and time saving, thanks to functional grouping of switching operations
Maximum safety with leading and automatic transformer short circuit

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links