Subtotal (1 pack of 10 units)*
£10.42
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £1.042 | £10.42 |
*price indicative
- RS Stock No.:
- 201-4091
- Mfr. Part No.:
- 3030325
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Plug-in Bridge | |
Series | FBSL | |
For Use With | DIN Rail Terminal Blocks | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug-in Bridge | ||
Series FBSL | ||
For Use With DIN Rail Terminal Blocks | ||
- COO (Country of Origin):
- PL
The Phoenix Contact FBSL red plug-in bridge has 3 positions and a pitch distance of 8.2mm. It has dimensions of 20.38mm x 22.9mm.
Flammability rating according to UL 94 is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Plug-in bridge
- Phoenix Contact Plug-in Bridge
- Phoenix Contact FBS Series Plug-in Bridge
- Phoenix Contact FBS 5 Series Plug-in Bridge
- Phoenix Contact FBS 50 Series Plug-in Bridge
- Phoenix Contact FBSR5-8 Series Plug-in Bridge
- Phoenix Contact FBS4-4 BU Series Plug-in Bridge
- Phoenix Contact FBSR3-8 Series Plug-in Bridge