Boss CIME Series Foot Element for Use with DIN rail
- RS Stock No.:
- 197-4129
- Mfr. Part No.:
- CIME/M/FE0000SS
- Brand:
- Boss
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 197-4129
- Mfr. Part No.:
- CIME/M/FE0000SS
- Brand:
- Boss
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Boss | |
| Accessory Type | Foot Element | |
| Series | CIME | |
| For Use With | DIN rail | |
| Select all | ||
|---|---|---|
Brand Boss | ||
Accessory Type Foot Element | ||
Series CIME | ||
For Use With DIN rail | ||
- COO (Country of Origin):
- GB
The CamdenBoss 72mm empty modular interface support, mini DIN rail terminal PCB support , modular extrusion, 82mm base element. Its base material is plastic. Its Colour is Green. It has Integral marker facility.
Modular construction for easy assembly
Snap fit Din rail mounting fixture
Wall mounting kit option
Terminal block available in same colour
Snap fit Din rail mounting fixture
Wall mounting kit option
Terminal block available in same colour
Related links
- Boss CIME Series Base Element for Use with DIN rail
- 72mm Foot Element
- CAMDENBOSS Foot Element for Use with 72mm wide PCBs
- CAMDENBOSS CIME/E/E Series Foot Element for Use with 107mm Width PCBs
- CAMDENBOSS Pack of 5 End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS End Section with Foot for Use with 72mm wide PCBs
- Phoenix Contact UM-PRO Series Foot Element for Use with DIN Rail Terminal Blocks
- Phoenix Contact Clipline HCC Series Foot Element for Use with DIN Rail Terminal Blocks