Boss CIME Series Base Element for Use with DIN rail

Subtotal (1 unit)*

£0.35

(exc. VAT)

£0.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 216 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.35

*price indicative

RS Stock No.:
197-4127
Mfr. Part No.:
CIME/M/BE2250SS
Brand:
Boss
Find similar products by selecting one or more attributes.
Select all

Brand

Boss

Accessory Type

Base Element

Series

CIME

For Use With

DIN rail

COO (Country of Origin):
GB
The CamdenBoss 72mm empty modular interface support, mini DIN rail terminal PCB support, modular extrusion, 22.5mm base element. Its base material is plastic. Its Colour is Green. It has Integral marker facility.

Modular construction for easy assembly
Snap fit Din rail mounting fixture
Wall mounting kit option
Terminal block available in same colour

Related links