Legrand 0301 Series Compact Power Block for Use with Used To Connect Copper Or Aluminium Cables, 245A
- RS Stock No.:
- 687-876
- Mfr. Part No.:
- 030119
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)*
£13.89
(exc. VAT)
£16.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.89 |
| 10 + | £12.78 |
*price indicative
- RS Stock No.:
- 687-876
- Mfr. Part No.:
- 030119
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Compact Power Block | |
| Series | 0301 | |
| For Use With | Used To Connect Copper Or Aluminium Cables | |
| Current Rating | 245A | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Compact Power Block | ||
Series 0301 | ||
For Use With Used To Connect Copper Or Aluminium Cables | ||
Current Rating 245A | ||
Mounting Type Screw | ||
Non Compliant
- COO (Country of Origin):
- EE
The Legrand Compact power blocks are used to connect copper or aluminum cables from 16 to 95mm² cross-sections, for intensities from 45 A to 425 A.
Wire stripping length 25 mm
Colors Blue
Colors Blue
Related links
- Legrand 0301 Series Compact Power Block for Use with Used To Connect Copper Or Aluminium Cables, 245A
- Legrand 0301 Series Compact Power Block for Use with Used To Connect Copper Or Aluminium Cables, 320A
- Legrand 0301 Series Compact Power Block for Use with Used To Connect Copper Or Aluminium Cables, 160A
- Legrand 0301 Series Compact Power Block for Use with Used To Connect Copper Or Aluminium Cables, 425A
- Phoenix Contact FWP Series Power Plug for Use with Compact Power Connector
- Phoenix Contact PH Series Cable Housing for Use with Compact Power Connector
- Phoenix Contact FBP Series Dummy Plug for Use with Compact Power Connector
- Phoenix Contact DF Series Flange Cover for Use with Compact Power Connector
