Legrand 0301 Series Compact Power Block for Use with Used To Connect Copper Or Aluminium Cables
- RS Stock No.:
- 687-877
- Mfr. Part No.:
- 030120
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.37
(exc. VAT)
£20.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.37 |
| 10 + | £15.98 |
*price indicative
- RS Stock No.:
- 687-877
- Mfr. Part No.:
- 030120
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Terminal Block | |
| Accessory Type | Compact Power Block | |
| Series | 0301 | |
| For Use With | Used To Connect Copper Or Aluminium Cables | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Current Rating | 245A | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Terminal Block | ||
Accessory Type Compact Power Block | ||
Series 0301 | ||
For Use With Used To Connect Copper Or Aluminium Cables | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Current Rating 245A | ||
Non Compliant
- COO (Country of Origin):
- EE
The Legrand Compact power blocks are used to connect copper or aluminum cables from 16 to 95mm² cross-sections, for intensities from 45 A to 425 A.
Wire stripping length 25 mm
Colors Green Yellow
Related links
- Legrand 0301 Series Compact Power Block for Use with Used To Connect Copper Or Aluminium Cables
- Phoenix Contact PH Series Cable Housing for Use with Compact Power Connector
- Phoenix Contact FBP Series Dummy Plug for Use with Compact Power Connector
- Phoenix Contact FWP Series Power Plug for Use with Compact Power Connector
- Phoenix Contact DF Series Flange Cover for Use with Compact Power Connector
- Phoenix Contact FBP 2/10 Series Dummy Plug for Use with Compact Power Connector
- Phoenix Contact FWP 8+1 Series Power Plug for Use with Compact Power Connector
- Ouneva Terminal Block for Use with Copper and Aluminium Cables
