Legrand 0301 Series Compact Power Block for Use with Used To Connect Copper Or Aluminium Cables, 160A

Bulk discount available

Subtotal (1 unit)*

£13.89

(exc. VAT)

£16.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.89
10 +£12.78

*price indicative

RS Stock No.:
687-874
Mfr. Part No.:
030117
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Accessory Type

Compact Power Block

Series

0301

For Use With

Used To Connect Copper Or Aluminium Cables

Current Rating

160A

Mounting Type

Cable

Non Compliant

COO (Country of Origin):
EE
The Legrand Compact power blocks are used to connect copper or aluminum cables from 2.5 to 50 mm² or 6 to 50 mm² cross-sections, for intensities from 45 A to 425 A.

Wire stripping length 23 mm
Colors Green yellow

Related links