Phoenix Contact Upper Housing for Use with DIN Rail Housing
- RS Stock No.:
- 609-952
- Mfr. Part No.:
- 2908414
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£153.21
(exc. VAT)
£183.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £153.21 | £15.321 |
*price indicative
- RS Stock No.:
- 609-952
- Mfr. Part No.:
- 2908414
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Upper Housing | |
For Use With | DIN Rail Housing | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Upper Housing | ||
For Use With DIN Rail Housing | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Upper housing part for PCB terminal blocks is designed specifically for DIN rail applications, providing a robust and efficient solution for your electronic needs. With its sleek black finish and dimensions of 22.6 mm in width, 99 mm in height, and 45.85 mm in depth, this housing part complements various industrial environments. It combines practicality with safety, ensuring reliable performance even under challenging conditions. Crafted from durable materials, it meets stringent flammability ratings and environmental standards, making it a prime choice for advanced automation systems. The convenient tool-free mounting and compatibility with various connection technologies enhance installation efficiency.
Compatible with a range of connection technologies for versatility
Can be mounted on DIN rails for easy integration into existing systems
Tested for vibration resistance, ensuring stability during operation
Constructed to support high ambient temperatures and environmental conditions
Can be mounted on DIN rails for easy integration into existing systems
Tested for vibration resistance, ensuring stability during operation
Constructed to support high ambient temperatures and environmental conditions
Related links
- Phoenix Contact Upper Housing for Use with DIN Rail Housing
- Phoenix Contact ICS Series Upper Housing for Use with DIN Rail Housing
- Phoenix Contact Upper Housing Enclosure Type, Polyamide Electronic Housing
- Phoenix Contact ICS Series Upper Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail