Phoenix Contact Upper Housing for Use with DIN Rail Housing

Bulk discount available

Subtotal (1 pack of 10 units)*

£20.20

(exc. VAT)

£24.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£20.20£2.02
5 +£19.64£1.964

*price indicative

RS Stock No.:
608-151
Mfr. Part No.:
1069907
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Upper Housing

For Use With

DIN Rail Housing

Mounting Type

Snap-In

COO (Country of Origin):
IN
The Phoenix Contact DIN rail housing features an upper housing part in a tall design, with a connection opening on one side for easy access. It has a width of 90.1 mm, a height of 75.27 mm, and a depth of 36.95 mm. The housing comes in a light gray color, offering a clean and neutral aesthetic suitable for various applications in electrical and automation systems.

Flammability rating according to UL 94 V0
Housing material ABS PC

Related links