Phoenix Contact End Cover for Use with Terminal Block
- RS Stock No.:
- 607-236
- Mfr. Part No.:
- 3249003
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£20.92
(exc. VAT)
£25.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £20.92 | £0.418 |
*price indicative
- RS Stock No.:
- 607-236
- Mfr. Part No.:
- 3249003
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| For Use With | Terminal Block | |
| Mounting Type | Snap-On | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
For Use With Terminal Block | ||
Mounting Type Snap-On | ||
- COO (Country of Origin):
- CN
Panasonic Thermal Cutoffs EYP N Series
Panasonic Thermal Cutoffs (TCO) are compact and insulated, featuring quick temperature response, and mountable in a small space without insulation or protection. Panasonic TCO open reliably when the equipment becomes abnormal, and are not resettable.
The Phoenix Contact End Cover is designed to enhance the protection and functionality of open terminal sides in various electrical applications. Crafted from high quality materials, the product ensures durability and compliance with stringent industry standards. Its compact dimensions, including a depth of 27.1 mm and width of 2.2 mm, make it suitable for a range of installations. This end cover not only safeguards sensitive components from environmental factors but also maintains the aesthetic integrity of your setup. The grey finish is in line with modern design trends, allowing for seamless integration into your systems.
Low profile design caters for space constrained installations
Grey colour aligns well with contemporary design aesthetics
Resistant to various environmental factors which ensuring long term reliability
Facilitates easy installation saving time and effort
Compliance with industry flammability ratings enhances safety
Support for high humidity levels makes it versatile across applications
Grey colour aligns well with contemporary design aesthetics
Resistant to various environmental factors which ensuring long term reliability
Facilitates easy installation saving time and effort
Compliance with industry flammability ratings enhances safety
Support for high humidity levels makes it versatile across applications
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
Related links
- Phoenix Contact End Cover for Use with Terminal Block
- Phoenix Contact End Cover for Use with DIN Rail Terminal Block
- Phoenix Contact End Cover for Use with PCB Terminal Block
- Phoenix Contact End Cover
- Phoenix Contact End Cover for Use with DIN Rail Terminal
- Phoenix Contact End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-STS 2.5 OG Series End Cover
- Phoenix Contact D-RSC 6 Series End Cover


