Cross-connector (terminal)
- RS Stock No.:
- 578-261
- Mfr. Part No.:
- 1055360000
- Brand:
- Weidmüller
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 578-261
- Mfr. Part No.:
- 1055360000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- RO
74HCT Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Related links
- Cross-connector (terminal)
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips


