Phoenix Contact Upper Housing for Use with DIN Rail Housing
- RS Stock No.:
- 567-388
- Mfr. Part No.:
- 2706580
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£28.10
(exc. VAT)
£33.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £28.10 | £2.81 |
*price indicative
- RS Stock No.:
- 567-388
- Mfr. Part No.:
- 2706580
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Upper Housing | |
| For Use With | DIN Rail Housing | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Upper Housing | ||
For Use With DIN Rail Housing | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Upper housing part is an essential component designed specifically for PCB terminal blocks, offering reliable screw connection capabilities. Engineered with precision, it features a compact design that integrates seamlessly into DIN rail housing systems, optimising space and ensuring enhanced performance. The housing boasts a striking red colour, reminiscent of RAL 3001, which not only adds a visual appeal but also aids in easy identification within your setups. Its robust dimensions and quality materials ensure it withstands demanding environments, thereby extending its usability across various applications.
Constructed from high-quality materials for enhanced durability
Designed specifically for PCB terminal blocks with screw connections
Ventilation openings ensure efficient heat dissipation
Suitable for operation in a wide range of temperatures, ensuring performance consistency
Designed specifically for PCB terminal blocks with screw connections
Ventilation openings ensure efficient heat dissipation
Suitable for operation in a wide range of temperatures, ensuring performance consistency
Related links
- Phoenix Contact Upper Housing for Use with DIN Rail Housing
- Phoenix Contact ICS Series Upper Housing for Use with DIN Rail Housing
- Phoenix Contact ICS Series Upper Housing
- Phoenix Contact Upper Housing Enclosure Type, Polyamide Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail


