Phoenix Contact 18PLUS Series Base Element for Use with 18PLUS-AM02
- RS Stock No.:
- 555-938
- Mfr. Part No.:
- 2909869
- Brand:
- Phoenix Contact
- RS Stock No.:
- 555-938
- Mfr. Part No.:
- 2909869
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Base Element | |
| Series | 18PLUS | |
| For Use With | 18PLUS-AM02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Base Element | ||
Series 18PLUS | ||
For Use With 18PLUS-AM02 | ||
- COO (Country of Origin):
- TN
The Phoenix Contact Feed module is designed for 18PLUS-AM02 to ensure reliable system supply. It provides efficient power distribution within the system. Engineered for seamless integration, it enhances overall performance and stability. Ideal for industrial applications requiring consistent power management.
EU RoHS
Related links
- Phoenix Contact 18PLUS Series Base Element for Use with 18PLUS-AM02
- Phoenix Contact 18PLUS Series Base Element for Use with Circuit Breakers
- Phoenix Contact VAL-MS-T1 Series Base Element, 80A
- Phoenix Contact VAL-MS BE Series Base Element, 1.5A
- Phoenix Contact UM-BEFE 35-1 Series Base Element for Use with DIN Rail Terminal Blocks
- Phoenix Contact UM-BE Series Base Element for Use with DIN Rail Terminal Blocks
- Phoenix Contact UM-BE 35 Series Electronic Housing-Base Element with Snap on Foot for Use with Aligning Several Base
- Boss CIME Series Base Element for Use with DIN rail


