Phoenix Contact 18PLUS Series Base Element for Use with Circuit Breakers
- RS Stock No.:
- 487-324
- Mfr. Part No.:
- 2909871
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.44
(exc. VAT)
£35.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.44 |
*price indicative
- RS Stock No.:
- 487-324
- Mfr. Part No.:
- 2909871
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Base Element | |
| Series | 18PLUS | |
| For Use With | Circuit Breakers | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Base Element | ||
Series 18PLUS | ||
For Use With Circuit Breakers | ||
- COO (Country of Origin):
- TN
The Phoenix Contact Signal module with remote signaling for efficient monitoring. Features a floating contact for flexible integration. Includes a visual function display for clear status indication. Ideal for industrial and automation applications.
EU RoHS
Related links
- Phoenix Contact 18PLUS Series Base Element for Use with Circuit Breakers
- Phoenix Contact 18PLUS Series Base Element for Use with 18PLUS-AM02
- Phoenix Contact VAL-MS-T1 Series Base Element, 80A
- Phoenix Contact VAL-MS BE Series Base Element, 1.5A
- Phoenix Contact UM-BEFE 35-1 Series Base Element for Use with DIN Rail Terminal Blocks
- Phoenix Contact UM-BE Series Base Element for Use with DIN Rail Terminal Blocks
- Phoenix Contact UM-BE 35 Series Electronic Housing-Base Element with Snap on Foot for Use with Aligning Several Base
- Boss CIME Series Base Element for Use with DIN rail


