Phoenix Contact MCR Series Partition Plate for Use with MACX Analog, MINI Analog, MINI Analog Pro
- RS Stock No.:
- 535-932
- Mfr. Part No.:
- 1430594
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£47.71
(exc. VAT)
£57.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £47.71 |
| 10 + | £43.89 |
*price indicative
- RS Stock No.:
- 535-932
- Mfr. Part No.:
- 1430594
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Partition Plate | |
| Series | MCR | |
| For Use With | MACX Analog, MINI Analog, MINI Analog Pro | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Partition Plate | ||
Series MCR | ||
For Use With MACX Analog, MINI Analog, MINI Analog Pro | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Separating plate is an essential component designed to facilitate safe and efficient installation of Ex i and non-Ex i devices on a DIN rail. Tailored to support device series such as MINI Analog, MINI Analog Pro, and MACX Analog, this partition plate ensures that necessary isolating distances are maintained effectively. Its thoughtful design promotes compatibility with DIN rail connectors, making it a versatile addition to your electrical assemblies. Crafted from durable PA 66 V0 material, the plate offers not only functional stability but also complies with stringent environmental standards, ensuring you can rely on it for long-term use in various challenging applications.
Constructed from durable materials for long-lasting performance
Promotes efficient installation on DIN rails
Complies with EU RoHS environmental standards for safe usage
Promotes efficient installation on DIN rails
Complies with EU RoHS environmental standards for safe usage
Related links
- Phoenix Contact Module Carrier for Use with MINI Analog Pro Signal Conditioners, 2A
- Phoenix Contact MACX MCR Series Signal Conditioner ATEX, IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 8 → 30V dc Supply,
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MACX MCR-EX-CJC - Plug Series Female Interface Module
- Phoenix Contact MCR Series Current Transformer
- Phoenix Contact ME-TBUS Series DIN Rail Bus Connectors for Use with MACX MCR-EX-AP, 8A
- Phoenix Contact MCR Series Current Transducer 24 V


