Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 522-164
- Mfr. Part No.:
- 1074966
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£21.20
(exc. VAT)
£25.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £21.20 | £2.12 |
*price indicative
- RS Stock No.:
- 522-164
- Mfr. Part No.:
- 1074966
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Housing | |
Series | EH | |
For Use With | DIN Rail Terminal | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is meticulously designed for the modern requirements of electrical housing solutions. With a flat design that facilitates versatile connections, this product stands out in the EH series, optimising adaptability for various applications. Constructed from robust ABS-PC material, it delivers reliability and structural integrity across multiple environments. Its thoughtful dimensions ensure a seamless fit in standard DIN rail applications while offering ease of assembly and maintenance. The connection openings on both sides allow for streamlined PCB integration, making installation a straightforward process. With commendable operational temperature resilience, this product is engineered to perform reliably even under challenging conditions, ensuring longevity and efficiency for professional use.
DIN rail and panel mounting options cater to diverse installation needs
Variable housing form factor simplifies implementation in custom applications
Supports multiple PCB orientations for enhanced design flexibility
Three unique cover versions available for tailored PCB connectivity
Integration of various PCB connection technologies allows for comprehensive device design solutions
Constructed with a light grey finish for a contemporary aesthetic
Flammability rated according to UL 94 V0 for added safety assurance
Environmental suitability ensures dependable performance across a broad temperature range
Variable housing form factor simplifies implementation in custom applications
Supports multiple PCB orientations for enhanced design flexibility
Three unique cover versions available for tailored PCB connectivity
Integration of various PCB connection technologies allows for comprehensive device design solutions
Constructed with a light grey finish for a contemporary aesthetic
Flammability rated according to UL 94 V0 for added safety assurance
Environmental suitability ensures dependable performance across a broad temperature range
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key