Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 522-152
- Mfr. Part No.:
- 1074755
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£1.97
(exc. VAT)
£2.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.97 |
10 - 24 | £1.81 |
25 + | £1.64 |
*price indicative
- RS Stock No.:
- 522-152
- Mfr. Part No.:
- 1074755
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Housing | |
Series | EH | |
For Use With | DIN Rail Terminal | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part offers a robust solution for a variety of applications requiring a reliable enclosure. Designed for DIN rail or panel mounting, this flat housing part seamlessly accommodates device attachment while ensuring ease of integration. With a design focused on flexibility, it allows for multiple PCB orientations, making it a versatile choice for different device configurations. The black ABS-PC material not only enhances durability but also adheres to stringent flammability ratings, ensuring maximum safety in demanding environments. Ideal for use in various industrial applications, this housing part stands out for its practicality and modern design.
Optimised for simple snap-in mounting, enhancing installation speed
Minimalistic design promotes efficient space utilisation within enclosures
Variable housing form factor accommodates diverse PCB configurations
Complies with UL 94 V0 flammability rating for increased safety
Engineered for operational ranges in extreme temperatures, supporting versatility
Integrates a range of PCB connection technologies for comprehensive functionality
Minimalistic design promotes efficient space utilisation within enclosures
Variable housing form factor accommodates diverse PCB configurations
Complies with UL 94 V0 flammability rating for increased safety
Engineered for operational ranges in extreme temperatures, supporting versatility
Integrates a range of PCB connection technologies for comprehensive functionality
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle