Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 522-139
- Mfr. Part No.:
- 1071151
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£133.10
(exc. VAT)
£159.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £133.10 | £13.31 |
*price indicative
- RS Stock No.:
- 522-139
- Mfr. Part No.:
- 1071151
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is designed with both functionality and versatility in mind, making it an essential component for your DIN rail applications. The EH series exemplifies a sleek and flat design that is not just aesthetically pleasing but also practical, featuring a connection opening on one side for easy integration. With robust construction using ABS-PC material, the product ensures durability while complying with stringent safety standards. The thoughtfully engineered dimensions allow for seamless incorporation into various device layouts, providing the flexibility needed for modern electronic designs. Whether for panel mounting or attaching to a DIN rail, this housing delivers reliable performance across a wide range of environments, reinforcing its status as a go-to choice for manufacturers and developers alike.
Designed for both DIN rail and panel mounting applications
Allows easy integration into various device placements
Facilitates flexible PCB arrangements with multiple orientation options
Offers different cover versions for tailored PCB connections
Compatible with a variety of PCB connection technologies
Light grey colour complements a wide range of device aesthetics
Constructed to withstand rigorous operational conditions
Prepares your devices for diverse environmental situations
Allows easy integration into various device placements
Facilitates flexible PCB arrangements with multiple orientation options
Offers different cover versions for tailored PCB connections
Compatible with a variety of PCB connection technologies
Light grey colour complements a wide range of device aesthetics
Constructed to withstand rigorous operational conditions
Prepares your devices for diverse environmental situations
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips


