Phoenix Contact PSL Series Plug for Use with DIN Rail
- RS Stock No.:
- 521-460
- Mfr. Part No.:
- 1436966
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£48.76
(exc. VAT)
£58.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £48.76 | £0.975 |
*price indicative
- RS Stock No.:
- 521-460
- Mfr. Part No.:
- 1436966
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug | |
| Series | PSL | |
| For Use With | DIN Rail | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug | ||
Series PSL | ||
For Use With DIN Rail | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- PL
The Phoenix Contact latching connector is designed for reliable performance in demanding environments, showcasing the pinnacle of engineering excellence. Manufactured , it boasts robust construction, ensuring longevity and durability even under challenging conditions. Its thoughtfully engineered dimensions, including a depth of 63.8 mm and a width of 9.7 mm, align perfectly with modern application requirements. With an operating temperature range from -60 °C to 110 °C, this component is ideal for critical applications across diverse industries.
Features high quality connectors suitable for reliable electrical connections
Ensures excellent robustness making it suitable for varied industry applications
Utilises environmentally friendly materials aligning with modern compliance standards
Ensures excellent robustness making it suitable for varied industry applications
Utilises environmentally friendly materials aligning with modern compliance standards
Related links
- Phoenix Contact FBS 2-16 Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBSK Series Plug-in Bridge for Use with DIN Rail Terminal Block
- Phoenix Contact PL Series Plug for Use with DIN Rail
- Phoenix Contact FBS4-8 Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS3-8 Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBSK Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS5-6 Series Plug-in Bridge for Use with DIN Rail Terminal Blocks


