Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 519-534
- Mfr. Part No.:
- 1071054
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£2.22
(exc. VAT)
£2.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.22 |
| 10 - 24 | £2.04 |
| 25 + | £1.84 |
*price indicative
- RS Stock No.:
- 519-534
- Mfr. Part No.:
- 1071054
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part, designed specifically for DIN rail applications, exemplifies a perfect blend of functionality and versatility. The EH series provides a tall design that allows for efficient space management within your setup. With a connection opening strategically positioned on one side, this housing solution is tailored for seamless integration into a variety of applications. Crafted from durable ABS-PC material and finished in a light grey tone, it not only meets aesthetic standards but also ensures compliance with rigorous safety ratings. This innovative product promises to enhance your device connections while providing ample room for various PCB configurations, making it the ideal choice for modern electronic designs.
DIN rail or panel mounting options facilitate tailored device attachment
Variable housing form factor supports easy integration into existing systems
Designed for flexibility with multiple PCB orientations
Three distinct cover versions accommodate various PCB connections
Integration of different PCB connection technologies supports diverse functional requirements
Compliant with stringent flammability ratings ensures enhanced safety
Variable housing form factor supports easy integration into existing systems
Designed for flexibility with multiple PCB orientations
Three distinct cover versions accommodate various PCB connections
Integration of different PCB connection technologies supports diverse functional requirements
Compliant with stringent flammability ratings ensures enhanced safety
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package


