Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 518-427
- Mfr. Part No.:
- 1074972
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£133.10
(exc. VAT)
£159.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.10 |
*price indicative
- RS Stock No.:
- 518-427
- Mfr. Part No.:
- 1074972
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact EH 22.5 F-C SS/ABS-PC BK9005 is an advanced upper housing part designed for optimal integration in various applications. This DIN rail housing offers a flat design with a single-side connection opening, making it a versatile choice for device attachment. Engineered from ABS-PC material, it combines durability with functionality, ensuring reliable performance in diverse environmental conditions. Its thoughtful construction allows for horizontal, frontal, and orthogonal PCB orientations, enhancing the adaptability of devices. This product serves not only to protect your electronic components but also simplifies the design process, aiming to meet specific application requirements effortlessly.
Designed for easy integration with a variety of PCB connection technologies
Supports both DIN rail and panel mounting, offering flexibility for installation
Includes three cover versions, catering to diverse PCB connection needs
Built to withstand challenging environmental and real-life conditions
Complies with rigorous safety standards, ensuring peace of mind during operation
Facilitates rapid design-in thanks to its variable housing form factor
Features untreated surfaces, allowing for custom finishing as per application requirements
Supports both DIN rail and panel mounting, offering flexibility for installation
Includes three cover versions, catering to diverse PCB connection needs
Built to withstand challenging environmental and real-life conditions
Complies with rigorous safety standards, ensuring peace of mind during operation
Facilitates rapid design-in thanks to its variable housing form factor
Features untreated surfaces, allowing for custom finishing as per application requirements
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m


