Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 517-433
- Mfr. Part No.:
- 1069894
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
£17.60
(exc. VAT)
£21.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £17.60 | £1.76 |
| 5 + | £17.11 | £1.711 |
*price indicative
- RS Stock No.:
- 517-433
- Mfr. Part No.:
- 1069894
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact EH 67.5-C CS/ABS-PC BK9005 is a versatile upper housing part designed specifically for DIN rail applications. This tall, no-connection-opening housing offers the ideal solution for device attachment, allowing for efficient use of space and adaptability in various setups. Made from robust ABS-PC material, it boasts excellent thermal stability and compliance with flammability standards, ensuring safety and durability. Its sleek black exterior not only complements any aesthetic but is also practical for diverse environments. With multiple PCB orientations and an easy design-in process, this housing meets the evolving needs of modern electronic applications, facilitating seamless integration and operation across different sectors.
Designed for easy DIN rail or panel mounting to fit specific applications
Accommodates various PCB orientations for flexible device configurations
Offers different cover versions for customised PCB connections
Integrates diverse PCB connection technologies for enhanced functionality
Constructed from high-quality materials for longevity and resilience
Compliant with stringent safety standards to ensure reliable operation
Designed to withstand extreme environmental conditions, including temperature fluctuations
Supports a range of PCB thicknesses to cater to various component needs
Lightweight construction optimises handling and installation processes
Accommodates various PCB orientations for flexible device configurations
Offers different cover versions for customised PCB connections
Integrates diverse PCB connection technologies for enhanced functionality
Constructed from high-quality materials for longevity and resilience
Compliant with stringent safety standards to ensure reliable operation
Designed to withstand extreme environmental conditions, including temperature fluctuations
Supports a range of PCB thicknesses to cater to various component needs
Lightweight construction optimises handling and installation processes
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch


