Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 512-442
- Mfr. Part No.:
- 1074857
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£161.45
(exc. VAT)
£193.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.45 | £16.145 |
*price indicative
- RS Stock No.:
- 512-442
- Mfr. Part No.:
- 1074857
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact EH 35 F-C DS/ABS-PC BK9005 is an exceptional upper housing part designed to meet the demands of modern applications. This robust DIN rail housing combines a flat design with dual connection openings, making it a versatile solution for a variety of electronic devices. Its sleek dimensions ensure compatibility with numerous setups, while the black finish offers an attractive yet functional appearance. Engineered from high-quality ABS-PC material, this housing part not only promises durability but also adheres to safety standards with its flammability rating. Whether you're mounting on a DIN rail or a panel, this product supports a seamless design-in process, offering flexibility and ease of use for any project.
Flexible mounting options facilitate various installation scenarios
Dual connection openings enhance adaptability for different PCB layouts
Designed for efficient heat dissipation to maintain optimal performance
Environmental ratings ensure reliability in diverse conditions
Customisable cover versions available for tailored connectivity
Dual connection openings enhance adaptability for different PCB layouts
Designed for efficient heat dissipation to maintain optimal performance
Environmental ratings ensure reliability in diverse conditions
Customisable cover versions available for tailored connectivity
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit


