Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 498-010
- Mfr. Part No.:
- 1069876
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£2.01
(exc. VAT)
£2.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.01 |
| 10 - 24 | £1.85 |
| 25 + | £1.67 |
*price indicative
- RS Stock No.:
- 498-010
- Mfr. Part No.:
- 1069876
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part designed for reliability in demanding environments. Crafted with a tall design and built from robust ABS-PC material, this DIN rail housing effectively accommodates various PCB technologies, allowing for easy integration across applications. Its no connection opening feature enhances flexibility in device designs, making it ideal for a wide range of industrial uses. With dimensions tailored for compact installations, this housing supports operation across a broad temperature range, ensuring stable performance even in extreme conditions. The light grey finish not only aligns with modern aesthetic standards but is also recognised for its durability and safety ratings.
DIN rail or panel mounting compatible for custom device attachment
Flexible design allows for horizontal, frontal, and orthogonal PCB orientations
Multiple cover versions available to cater to diverse PCB connection needs
Tested for vibration and shock resistance, ensuring durability
Inner dimensions optimally designed for snug PCB fits
Untreated surface characteristics support various finishing techniques
Environmentally compliant with RoHS and REACH regulations
Easy assembly with snap-in mounting type, enhancing installation efficiency
Flexible design allows for horizontal, frontal, and orthogonal PCB orientations
Multiple cover versions available to cater to diverse PCB connection needs
Tested for vibration and shock resistance, ensuring durability
Inner dimensions optimally designed for snug PCB fits
Untreated surface characteristics support various finishing techniques
Environmentally compliant with RoHS and REACH regulations
Easy assembly with snap-in mounting type, enhancing installation efficiency
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key


