TE Connectivity P130 Series End Plate for Use with DIN Rail Terminal
- RS Stock No.:
- 481-609
- Mfr. Part No.:
- 4-1437392-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£180.05
(exc. VAT)
£216.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.05 | £4.501 |
*price indicative
- RS Stock No.:
- 481-609
- Mfr. Part No.:
- 4-1437392-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | End Plate | |
| Series | P130 | |
| For Use With | DIN Rail Terminal | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type End Plate | ||
Series P130 | ||
For Use With DIN Rail Terminal | ||
- COO (Country of Origin):
- US
The TE Connectivity Mini end section is designed for optimal performance in various electronic applications. With a commitment to quality and reliability, it ensures longevity and adherence to compliance standards, making it an essential component in your projects. The advanced manufacturing processes employed in its creation guarantee precision and durability, meeting the needs of modern electrical systems. Ideal for integration within complex builds, this product accommodates a wide range of specifications while maintaining a low environmental impact. Experience enhanced functionality and efficiency with this innovative solution from a trusted manufacturer.
Minimal environmental impact with low halogen content
Robust design suitable for diverse applications
Compliance with EU RoHS and ELV directives ensures safety
Support for innovative designs through versatile integration
Documents and CAD files available for seamless project planning
Manufacturer's commitment to quality and reliability throughout the product lifecycle
Robust design suitable for diverse applications
Compliance with EU RoHS and ELV directives ensures safety
Support for innovative designs through versatile integration
Documents and CAD files available for seamless project planning
Manufacturer's commitment to quality and reliability throughout the product lifecycle
Related links
- RS PRO End Plate for Use with 4 mm Terminal ZAP 4/3A
- TE Connectivity P0311 Series Fuse And Switch Block for Use with DIN Rail Terminal
- WAGO 262 Series End Plate
- Phoenix Contact D-SSK 0525 KER Series End Plate
- WAGO 261 Series End Plate
- Phoenix Contact DP-UTTB 4 HV Series End Plate
- Phoenix Contact D-QTCU 2.5-TWIN-MT Series End Plate
- RS PRO End Plate for Use with 4mm Terminal ZAP 10/3A
