TE Connectivity 22716 Series Screw Terminal Block for Use with Terminal Blocks And Strips, 50A

Subtotal (1 pack of 80 units)*

£156.37

(exc. VAT)

£187.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£156.37£1.955

*price indicative

RS Stock No.:
476-187
Mfr. Part No.:
2271683-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Screw Terminal Block

Series

22716

For Use With

Terminal Blocks And Strips

Current Rating

50A

Mounting Type

DIN Rail

COO (Country of Origin):
TW
The TE Connectivity Screw terminal block is engineered for excellence, delivering reliable connections in a compact design. Its innovative structure allows for easy integration into your electrical systems, ensuring efficiency and durability. Designed specifically for modular applications, this product excels in facilitating secure wire terminations with its quick connect feature. The robust copper contact base, combined with a superior tin plating, provides exceptional conductivity while maintaining resistance to wear and tear over time. This terminal block not only meets stringent operating voltage requirements but also aligns with industry standards, making it a dependable choice for varied applications. Ideal for professionals seeking high-quality connectors, it champions both functionality and longevity.

Designed for quick and easy installation saving valuable time on projects
Constructed with a copper contact base for enhanced conductivity
Features low halogen content ensuring safer performance
Optimised for compatibility with 26 to 8 AWG wire sizes
UL 94V 0 flammability rating ensures higher safety standards
Meets EU RoHS compliance for environmentally friendly operation
DIN rail mounting type enhances installation flexibility