HARTING DIN 41612 Series DIN Power Bracket for Use with Connectors
- RS Stock No.:
- 456-287
- Mfr. Part No.:
- 09060019995
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£11.73
(exc. VAT)
£14.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.73 |
| 10 + | £10.79 |
*price indicative
- RS Stock No.:
- 456-287
- Mfr. Part No.:
- 09060019995
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | DIN Power Bracket | |
| Series | DIN 41612 | |
| For Use With | Connectors | |
| Mounting Type | DIN Rail, Screw | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type DIN Power Bracket | ||
Series DIN 41612 | ||
For Use With Connectors | ||
Mounting Type DIN Rail, Screw | ||
- COO (Country of Origin):
- DE
The HARTING DIN-Power code comb D20 with nut is an accessory designed for coding male connectors, ensuring proper alignment and secure connections. It is compatible with shell housings D 20/2 and D 20/4, providing enhanced reliability in various applications.
RoHS compliant with exemption
Thermoplastic material
Thermoplastic material
Related links
- HARTING DIN 41612 Series DIN Power Bracket for Use with Connectors
- HARTING, DIN 41612 Series Housing For Use With B/C/D Hoods
- HARTING DIN 41612 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING Extraction Tool, DIN 41612 Series
- HARTING, 09 06 Fixing Bracket for use with DIN 41612 Connector
- HARTING Type B D har-bus 64 DIN 41612 Connector
- HARTING, DIN 41612 Screw for use with Connector
- Harting DIN 41612 Straight DIN 41612 Connector
