HARTING DIN 41612 Series DIN Power Bracket for Use with Connectors

Bulk discount available

Subtotal (1 unit)*

£40.49

(exc. VAT)

£48.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£40.49
10 +£37.26

*price indicative

RS Stock No.:
456-279
Mfr. Part No.:
09068009976
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Accessory Type

DIN Power Bracket

Series

DIN 41612

For Use With

Connectors

Mounting Type

DIN Rail

COO (Country of Origin):
DE
The HARTING DIN-Power bracket is designed for secure left-side mounting of DIN 41612 connectors. Made from durable metal and thermoplastic materials, it provides a reliable fixing solution for industrial and railway applications.

RoHS compliant
Thermoplastic material

Related links