Schneider Electric Resi9 Series Comb for Use with DIN Rail Terminal, 25 → 63A
- RS Stock No.:
- 438-936
- Mfr. Part No.:
- R9PXV150
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
£57.67
(exc. VAT)
£69.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £57.67 | £11.534 |
*price indicative
- RS Stock No.:
- 438-936
- Mfr. Part No.:
- R9PXV150
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Comb | |
| Series | Resi9 | |
| For Use With | DIN Rail Terminal | |
| Current Rating | 25 → 63A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Comb | ||
Series Resi9 | ||
For Use With DIN Rail Terminal | ||
Current Rating 25 → 63A | ||
- COO (Country of Origin):
- DE
The Schneider Electric Vertical Busbar is a commercially available connection accessory designed for vertical installation in electrical systems. It supports 1P + N configurations with an installation spacing of 150 mm and 18 mm connection steps.
RoHS compliant
REACH compliant
REACH compliant
Related links
- Schneider Electric Resi9 Series Door for Use with Resi9, 590 x 1070mm
- Schneider Electric Resi9 Series Access Cover for Use with Resi9, 930 x 450 x 7mm
- Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9, 340 x 790mm
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 case, 590 x 980mm
- Schneider Electric Resi9 Series Cable Entry Seal for Use with Resi9, 390 x 340mm
- Schneider Electric Resi9 Series Door for Use with Resi9, 352.5 x 620.5 x 27mm
- Schneider Electric Resi9 Series Door for Use with Resi9, 245.5 x 352.5 x 27mm
- Schneider Electric Resi9 Series Plain Door for Use with Resi9 Enclosure, 247.5 x 620.5 x 27mm
