Festo CAFM Series Retaining Bracket for Use with Holding Objects
- RS Stock No.:
- 344-321
- Mfr. Part No.:
- CAFM-D4-W
- Brand:
- Festo
Subtotal (1 unit)*
£124.74
(exc. VAT)
£149.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.74 |
*price indicative
- RS Stock No.:
- 344-321
- Mfr. Part No.:
- CAFM-D4-W
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Retaining Bracket | |
| Series | CAFM | |
| For Use With | Holding Objects | |
| Mounting Type | Threaded Mount | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Retaining Bracket | ||
Series CAFM | ||
For Use With Holding Objects | ||
Mounting Type Threaded Mount | ||
- COO (Country of Origin):
- AT
The Festo retaining bracket is engineered for robust performance across a range of demanding environments. Constructed from powder-coated steel, it combines durability with a sleek design, ensuring seamless integration into various applications. Ideal for mounting solutions, this product is compliant with RoHS standards, making it suitable for environmentally conscious operations. With impressive operational parameters, including a broad temperature range, the retaining bracket maintains functionality in both extreme cold and warmth, providing reliability wherever it's needed. A versatile choice, it promises to enhance system stability while adhering to stringent industry regulations, thus catering to both performance and regulatory compliance.
Crafted from high-quality powder-coated steel for enhanced durability
RoHS-compliant construction ensures environmental safety
Designed to endure storage temperatures as low as -20 °C
Maintains performance in ambient temperatures up to 40 °C
Threaded mounting type supports secure and efficient installation
RoHS-compliant construction ensures environmental safety
Designed to endure storage temperatures as low as -20 °C
Maintains performance in ambient temperatures up to 40 °C
Threaded mounting type supports secure and efficient installation
Related links
- Festo CAFM-D4 Series Retaining Clip for Use with Control Technology and Remote I/O
- Festo CAFM-D4 Series Base Unit for Use with Control Technology and Remote I/O
- Festo CAFM-X4 Series Mounting Rail for Use with Control Technology and Remote I/O
- Festo Desk Mounting VESA Mounting Plate
- Phoenix Contact CDC-PTRV Series Retaining Bracket for Use with Ptrv 4 Range
- Festo CAFM Mounting Kit, 570043
- Festo CAFM-X5 Series Mounting Kit for Use with Control Technology and Remote I/O
- Eaton Button Lens for Use with M22 Pushbuttons, Ab
