Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- RS Stock No.:
- 282-095
- Mfr. Part No.:
- 2200960
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.31
(exc. VAT)
£14.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.31 |
*price indicative
- RS Stock No.:
- 282-095
- Mfr. Part No.:
- 2200960
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Profile Cover | |
| Series | UM-ALU | |
| For Use With | Housings | |
| Mounting Type | Screw Mount | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Profile Cover | ||
Series UM-ALU | ||
For Use With Housings | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Housing cover is designed for robust performance in electrical applications. With its aluminium construction, it offers a perfect blend of durability and lightweight characteristics. The profile cover showcases a carefully crafted design that allows for easy mounting on DIN rails and is versatile enough to be cut to various lengths as needed.
Available in several lengths for tailor made applications
Empowers seamless integration into existing systems with standard dimensions
Ensures consistent performance with an IP40 rating for dust protection
Registered for compliance with EU RoHS and REACH regulations
Empowers seamless integration into existing systems with standard dimensions
Ensures consistent performance with an IP40 rating for dust protection
Registered for compliance with EU RoHS and REACH regulations
Related links
- Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Lateral Element for Use with Profile Cover
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package


