Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- RS Stock No.:
- 282-087
- Mfr. Part No.:
- 2200920
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.70
(exc. VAT)
£12.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.70 |
*price indicative
- RS Stock No.:
- 282-087
- Mfr. Part No.:
- 2200920
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Profile Cover | |
| Series | UM-ALU | |
| For Use With | Housings | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Profile Cover | ||
Series UM-ALU | ||
For Use With Housings | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sophisticated component housing is designed to fulfill diverse mounting needs while maintaining a sleek aluminium finish. The um-alu 4-72 profile delivers flexibility through its impressive range of connection technologies and adaptability to different dimensions.
Ventilation openings are not present offering a sealed housing for sensitive components
Anodised surface characteristics enhance corrosion resistance and aesthetic appeal
Environmental compliance with EU RoHS and REACH enhances environmental sustainability
Anodised surface characteristics enhance corrosion resistance and aesthetic appeal
Environmental compliance with EU RoHS and REACH enhances environmental sustainability
Related links
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- Phoenix Contact UM-ALU Series Lateral Element for Use with Profile Cover
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower


