Phoenix Contact UM-ALU Series Profile Cover for Use with Housings

Subtotal (1 unit)*

£8.88

(exc. VAT)

£10.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.88

*price indicative

RS Stock No.:
280-949
Mfr. Part No.:
2200957
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Profile Cover

Series

UM-ALU

For Use With

Housings

Mounting Type

Screw Mount

COO (Country of Origin):
HU
The Phoenix Contact Profile cover is a meticulously designed component Housing cover, crafted from high-quality aluminium for robust durability. This product seamlessly integrates with press-drawn section housings and offers versatile connection options, ensuring compatibility with various setups. Its sleek design not only compliments modern aesthetics but also provides functionality by being mountable on DIN rails for efficient space utilisation.

Superior EMC protection guards against electromagnetic interference
Anodised surface enhances corrosion resistance and longevity
Effective thermal performance is assured across a wide range of ambient temperatures

Related links