Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- RS Stock No.:
- 280-763
- Mfr. Part No.:
- 2200967
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.53
(exc. VAT)
£16.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.53 |
*price indicative
- RS Stock No.:
- 280-763
- Mfr. Part No.:
- 2200967
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Profile Cover | |
| Series | UM-ALU | |
| For Use With | Housings | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Profile Cover | ||
Series UM-ALU | ||
For Use With Housings | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Profile cover is engineered for robustness and versatility, ideal for various connection technologies. This component Housing cover is made from high-quality anodized aluminium, ensuring exceptional durability and a sleek finish. With a focus on practicality, it is designed for screw mounting and can easily fit onto a DIN rail for hassle-free installation.
Anodised surface treatment enhances resistance to corrosion and wear
Available in various lengths allowing for tailored solutions to specific needs
Adaptable to different connection technologies without compromising on performance
Available in various lengths allowing for tailored solutions to specific needs
Adaptable to different connection technologies without compromising on performance
Related links
- Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Lateral Element for Use with Profile Cover
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower


