Phoenix Contact 22028 Series DIN Rail Connectors, 3A
- RS Stock No.:
- 270-639
- Mfr. Part No.:
- 2202876
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.00
(exc. VAT)
£26.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.00 |
*price indicative
- RS Stock No.:
- 270-639
- Mfr. Part No.:
- 2202876
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Connectors | |
| Series | 22028 | |
| Current Rating | 3A | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Connectors | ||
Series 22028 | ||
Current Rating 3A | ||
Mounting Type DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Din Rail Connector comes with gold plated copper alloy contacts. It has a PA housing in black colour. It can be mounted using din rail. It is rated for 30 V and it has nominal current of 3 A.
Space saving installation under the housing in the DIN rail
Fast module to module communication without additional wiring effort
One DIN rail connector for each overall width
Fast module to module communication without additional wiring effort
One DIN rail connector for each overall width
Related links
- Phoenix Contact HBUS Series DIN Rail Bus Connectors for Use with Raspberry Pi Applications, 25A
- DIN Rail Terminal Blocks
- Entrelec DIN Rail Terminal Blocks
- RS PRO Beige Screw Termination
- RS PRO Grey Single-Level
- WAGO 221 Series Mounting Carrier for Use with 221 Series Splicing Connectors
- WAGO 209 Series Mounting Foot for Use with Male And Female Connectors
- A Complete Guide to DIN Rail Terminal Blocks


