Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- RS Stock No.:
- 270-275
- Mfr. Part No.:
- 2200958
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.97
(exc. VAT)
£11.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.97 |
*price indicative
- RS Stock No.:
- 270-275
- Mfr. Part No.:
- 2200958
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Profile Cover | |
| Series | UM-ALU | |
| For Use With | Housings | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Profile Cover | ||
Series UM-ALU | ||
For Use With Housings | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Profile cover is expertly crafted from high-quality aluminium, designed to provide reliable protection for your components. The UM-ALU 4 AU45 L165 model is engineered for versatility, offering a reliable housing solution suitable for a range of applications. Its sleek design emphasises functionality, allowing for effective mounting on DIN rails, thus ensuring an efficient use of space in your installations.
Designed without ventilation openings to maintain environmental integrity
Provides effective EMC protection for your electronic components
Features four PCB holders for secure installations
Environmentally compliant with EU RoHS and REACH standards
Provides effective EMC protection for your electronic components
Features four PCB holders for secure installations
Environmentally compliant with EU RoHS and REACH standards
Related links
- Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Lateral Element for Use with Profile Cover
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge


