Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- RS Stock No.:
- 270-267
- Mfr. Part No.:
- 2200919
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.06
(exc. VAT)
£10.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.06 |
*price indicative
- RS Stock No.:
- 270-267
- Mfr. Part No.:
- 2200919
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Profile Cover | |
| Series | UM-ALU | |
| For Use With | Housings | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Profile Cover | ||
Series UM-ALU | ||
For Use With Housings | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing offers a robust and versatile solution for diverse mounting needs. Designed within the UM-ALU series, it boasts an elegant aluminium construction that combines durability with aesthetic appeal. The product is specifically tailored to accommodate various connection technologies while ensuring compatibility with DIN rail mounting, making it an ideal choice for customised electronic assemblies.
Equipped with features that enhance electromagnetic compatibility
Designed to withstand a wide range of ambient temperatures
Compatible with various PCB thicknesses for versatile application
Environmentally compliant addressing modern sustainability requirements
Designed to withstand a wide range of ambient temperatures
Compatible with various PCB thicknesses for versatile application
Environmentally compliant addressing modern sustainability requirements
Related links
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- Phoenix Contact UM-ALU Series Lateral Element for Use with Profile Cover
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit


