Phoenix Contact UM-ALU Series Profile Cover for Use with Housings

Subtotal (1 unit)*

£17.41

(exc. VAT)

£20.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.41

*price indicative

RS Stock No.:
269-232
Mfr. Part No.:
2200969
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Profile Cover

Series

UM-ALU

For Use With

Housings

Mounting Type

Screw Mount

COO (Country of Origin):
DE
The Phoenix Contact Profile Cover is designed to offer exceptional protection for your components while maintaining superior functionality. Crafted from durable aluminium with an anodized finish, this press-drawn section housing ensures your PCB is safeguarded against various environmental challenges.

Optimally works with different mounting positions parallel to DIN rails
Lightweight design facilitates ease of installation and transport
Complies with IP40 for reliable performance in appropriate conditions

Related links