WAGO 870 Series End And Intermediate Plate for Use with Rail Mount Terminal Blocks
- RS Stock No.:
- 225-168
- Mfr. Part No.:
- 870-574
- Brand:
- WAGO
Bulk discount available
Subtotal (1 box of 25 units)*
£11.62
(exc. VAT)
£13.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 3 | £11.62 | £0.465 |
| 4 + | £10.69 | £0.428 |
*price indicative
- RS Stock No.:
- 225-168
- Mfr. Part No.:
- 870-574
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | End And Intermediate Plate | |
| Series | 870 | |
| For Use With | Rail Mount Terminal Blocks | |
| Mounting Type | Rail Mount | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type End And Intermediate Plate | ||
Series 870 | ||
For Use With Rail Mount Terminal Blocks | ||
Mounting Type Rail Mount | ||
- COO (Country of Origin):
- CN
The Wago End and intermediate plate crafted for efficiency, it features a durable 2 mm thick orange end and intermediate plate that ensures secure connections and reliability. With its polyamide (PA66) construction, the product stands up to flammability class V0, making it a safe choice for demanding environments.
Available in a vibrant colour scheme for easy identification
Designed for compatibility with various commercial and industrial applications
Comprehensive documentation and CAD data available for seamless integration
Designed for compatibility with various commercial and industrial applications
Comprehensive documentation and CAD data available for seamless integration
Related links
- WAGO 870 Series End And Intermediate Plate for Use with Rail Mount Terminal Blocks
- WAGO 870 Series End and Intermediate Plate for Use with 870 Series Terminal Blocks
- WAGO 870 Series End and Intermediate Plate for Use with 870 Series Triple Level Terminal Blocks
- WAGO 870 Series End and Intermediate Plate for Use with 870 Series Double Level Terminal Blocks
- WAGO 870 Series End And Intermediate Plate for Use with Rail Mounted Terminal Blocks With CCC
- WAGO 870-517 870 Series Grey 2-Level, Cage Clamp Termination
- WAGO 870 Series End And Intermediate Plate
- WAGO 870 Series Jumper Bar for Use with 870 Series Terminal Blocks, 18A
