WAGO 280 Series End And Intermediate Plate for Use with Rail Mount Terminal Blocks
- RS Stock No.:
- 224-834
- Mfr. Part No.:
- 280-376
- Brand:
- WAGO
Bulk discount available
Subtotal (1 box of 25 units)*
£12.37
(exc. VAT)
£14.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 3 | £12.37 | £0.495 |
| 4 + | £11.38 | £0.455 |
*price indicative
- RS Stock No.:
- 224-834
- Mfr. Part No.:
- 280-376
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | End And Intermediate Plate | |
| Series | 280 | |
| For Use With | Rail Mount Terminal Blocks | |
| Mounting Type | Rail Mount | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type End And Intermediate Plate | ||
Series 280 | ||
For Use With Rail Mount Terminal Blocks | ||
Mounting Type Rail Mount | ||
- COO (Country of Origin):
- DE
The Wago End and intermediate plate made of durable grey polyamide, this product ensures an optimal fit while maintaining excellent insulation properties. Its compact dimensions—measuring 2.5 mm in width, 88.9 mm in height, and 26 mm in depth—make it ideal for tight spaces. Whether you're working in extreme temperatures or standard conditions, this product excels with a continuous operating temperature range of -60 to +105 °C.
Optimised for a broad temperature range accommodating various environments
Available in convenient packaging allowing for easy stock management
Backed by comprehensive documentation for user convenience
Available in convenient packaging allowing for easy stock management
Backed by comprehensive documentation for user convenience
Related links
- WAGO 280 Series End And Intermediate Plate for Use with Rail Mount Terminal Blocks
- WAGO 280 Series Intermediate Plate for Use with Rail Mount Terminal Blocks
- WAGO 280 Series End and Intermediate Plate for Use with 280 Series Terminal Blocks
- WAGO 280 Series End And Intermediate Plate for Use with Quadruple Deck Terminal Blocks
- WAGO 280 Series End And Intermediate Plate for Use with Triple Deck Terminal Blocks
- WAGO 280 Series End and Intermediate Plate for Use with 280 Series Disconnect Terminal Blocks
- WAGO 280 Series Jumper for Use with Rail Mount Terminal Blocks, 24A
- WAGO 280 Series Separator for Use with 280 Series Terminal Blocks
