WAGO 280 Series End And Intermediate Plate for Use with Rail Mount Terminal Blocks
- RS Stock No.:
- 225-557
- Mfr. Part No.:
- 280-305
- Brand:
- WAGO
Bulk discount available
Subtotal (1 box of 25 units)*
£12.63
(exc. VAT)
£15.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 3 | £12.63 | £0.505 |
| 4 + | £11.62 | £0.465 |
*price indicative
- RS Stock No.:
- 225-557
- Mfr. Part No.:
- 280-305
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | End And Intermediate Plate | |
| Series | 280 | |
| For Use With | Rail Mount Terminal Blocks | |
| Mounting Type | Rail Mount | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type End And Intermediate Plate | ||
Series 280 | ||
For Use With Rail Mount Terminal Blocks | ||
Mounting Type Rail Mount | ||
- COO (Country of Origin):
- DE
The Wago End and intermediate plate, designed for seamless integration in various applications. Crafted with a robust grey finish, this item features a 2.5 mm thick end and intermediate plate, ensuring excellent reliability in electrical connections. With a processing temperature range of -35 to +85 °C and a continuous operating temperature of -60 to +105 °C, it stands up to rigorous environmental challenges.
Complies with international safety and environmental regulations
Ideal for diverse industrial applications promoting versatility
Lightweight design facilitates effortless handling and installation
Ideal for diverse industrial applications promoting versatility
Lightweight design facilitates effortless handling and installation
Related links
- WAGO 280 Series End And Intermediate Plate for Use with Rail Mount Terminal Blocks
- WAGO 280 Series Intermediate Plate for Use with Rail Mount Terminal Blocks
- WAGO 280 Series End and Intermediate Plate for Use with 280 Series Terminal Blocks
- WAGO 280 Series End And Intermediate Plate for Use with Quadruple Deck Terminal Blocks
- WAGO 280 Series End And Intermediate Plate for Use with Triple Deck Terminal Blocks
- WAGO 280 Series End and Intermediate Plate for Use with 280 Series Disconnect Terminal Blocks
- WAGO 280 Series Jumper for Use with Rail Mount Terminal Blocks, 24A
- WAGO 280 Series Separator for Use with 280 Series Terminal Blocks
