WAGO 722 Series Pluggable Connectors for Use with Rail Mount Terminal Blocks, 12A

Subtotal (1 box of 25 units)*

£173.22

(exc. VAT)

£207.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£173.22£6.929

*price indicative

RS Stock No.:
224-303
Mfr. Part No.:
722-240/005-000/039-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Pluggable Connectors

Series

722

For Use With

Rail Mount Terminal Blocks

Current Rating

12A

Mounting Type

Rail Mount

COO (Country of Origin):
DE
The Wago Female connector is engineered for rail-mount terminal blocks, offering a robust solution for reliable electrical connections. Designed with precision, it features 0.6 x 1 mm pins in an angled configuration that ensures optimal space utilisation while maintaining safety standards. With 100% protection against mismating, the connector enhances user confidence in secure installations.

Compact size ensures efficient use of space within equipment
Manufactured from high quality materials for durability and performance
Compliant with RoHS for environmentally friendly operations
Designed for easy integration with compatible components

Related links