WAGO 722 Series Pluggable Connectors for Use with Rail Mount Terminal Blocks, 12A
- RS Stock No.:
- 224-302
- Mfr. Part No.:
- 722-240/005-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
£327.24
(exc. VAT)
£392.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £327.24 | £6.545 |
*price indicative
- RS Stock No.:
- 224-302
- Mfr. Part No.:
- 722-240/005-000
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Pluggable Connectors | |
| Series | 722 | |
| For Use With | Rail Mount Terminal Blocks | |
| Current Rating | 12A | |
| Mounting Type | Rail Mount | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Pluggable Connectors | ||
Series 722 | ||
For Use With Rail Mount Terminal Blocks | ||
Current Rating 12A | ||
Mounting Type Rail Mount | ||
- COO (Country of Origin):
- DE
The Wago Female connector designed for rail-mount terminal blocks offers exceptional reliability and compatibility across various applications. Built with a focus on safety and ease of use, this connector features a 10-pole configuration with long contact pins, ensuring effective connection to 280 Series terminal blocks.
Made from durable materials that withstand harsh environmental conditions
Efficient pin spacing facilitates easy integration with existing setups
Compliant with RoHS regulations ensuring environmentally friendly use
Versatile installation options cater to a range of applications
Includes detailed documentation for confident installation and usage
Efficient pin spacing facilitates easy integration with existing setups
Compliant with RoHS regulations ensuring environmentally friendly use
Versatile installation options cater to a range of applications
Includes detailed documentation for confident installation and usage
Related links
- WAGO 722 Series Pluggable Connectors for Use with Rail Mount Terminal Blocks, 12A
- WAGO 232 Series Angled Rail Mount PCB Connector 1-Row Socket Termination
- WAGO 232 Series Angled Rail Mount PCB Connector 1-Row Solder Termination
- WAGO 722 Series Series Angled PCB Mount PCB Header 1-Row Solder Termination
- WAGO 722 Series Connector Female 14A
- WAGO 722 Series Connector Female 14A
- WAGO 722 Series Connector Female 14A
- WAGO 722 Series Connector Female 14A
