WAGO 721 Series Pluggable Connectors for Use with Rail Mount Terminal Blocks, 16A
- RS Stock No.:
- 222-533
- Mfr. Part No.:
- 721-169/003-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
£289.87
(exc. VAT)
£347.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £289.87 | £2.899 |
*price indicative
- RS Stock No.:
- 222-533
- Mfr. Part No.:
- 721-169/003-000
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Pluggable Connectors | |
| Series | 721 | |
| For Use With | Rail Mount Terminal Blocks | |
| Current Rating | 16A | |
| Mounting Type | Rail Mount | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Pluggable Connectors | ||
Series 721 | ||
For Use With Rail Mount Terminal Blocks | ||
Current Rating 16A | ||
Mounting Type Rail Mount | ||
- COO (Country of Origin):
- DE
The Wago Male connector is designed specifically for rail-mount terminal blocks, showcasing exceptional versatility and reliability. Its straight configuration boasts a compact pin size of 1.2 x 1.2 mm, ensuring a snug fit for a variety of applications. Equipped with robust CAGE CLAMP connection technology, the connector prevents mismating, thereby enhancing safety during operation.
Features anti rotation protection for secure installations
Employs variable coding to offer configuration flexibility
Light grey finish lends a sleek aesthetic to installations
Low weight facilitates easy handling during installation
Employs variable coding to offer configuration flexibility
Light grey finish lends a sleek aesthetic to installations
Low weight facilitates easy handling during installation
Related links
- WAGO 721 Series Pluggable Connectors for Use with Rail Mount Terminal Blocks, 16A
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Female Lighting Connector Female Plug-In Mount, 16A
- WAGO 721 Series Female Lighting Connector Female Cable Mount, 16A
- WAGO 721 Series Female Lighting Connector Female Plug-In Mount, 16A
- WAGO 721 Series Female Lighting Connector Female Plug-In Mount, 16A
- WAGO 721 Series Female Lighting Connector Female Plug-In Mount, 16A
- WAGO 721 Series Female Lighting Connector Female Plug-In Mount, 16A
