WAGO 885 Series Jumper for Use with Rail Mount Terminal Blocks
- RS Stock No.:
- 221-292
- Mfr. Part No.:
- 885-408
- Brand:
- WAGO
Subtotal (1 bag of 5 units)*
£35.05
(exc. VAT)
£42.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £35.05 | £7.01 |
*price indicative
- RS Stock No.:
- 221-292
- Mfr. Part No.:
- 885-408
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Jumper | |
| Series | 885 | |
| For Use With | Rail Mount Terminal Blocks | |
| Mounting Type | Rail Mount | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Jumper | ||
Series 885 | ||
For Use With Rail Mount Terminal Blocks | ||
Mounting Type Rail Mount | ||
- COO (Country of Origin):
- CN
The Wago Jumper offers a reliable connection solution for rail-mounted terminal blocks, expertly designed to facilitate efficient electrical interconnections. With its unplated and silver-coloured finish, it not only meets aesthetic demands but also ensures excellent conductivity. Its compact dimensions enable seamless integration into various applications, providing flexibility in design.
Designed specifically for rail mounted terminal blocks for enhanced versatility
Compliant with RoHS standards promoting environmental responsibility
Lightweight construction facilitates ease of handling and application
Compliant with RoHS standards promoting environmental responsibility
Lightweight construction facilitates ease of handling and application
Related links
- WAGO 885 Series Jumper for Use with Rail Mount Terminal Blocks
- WAGO 885 Series Seperator Plate With Jumper Bar for Use with Rail Mount Terminal Blocks
- WAGO 885 Series Step Down Jumper for Use with Rail Mount Terminal Blocks
- WAGO 885 Series Cover for Use with Rail Mount Terminal Blocks
- WAGO 859 Series Jumper for Use with Jumper Slot, 18A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 17.5A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 13.5A
- WAGO 870 Series Jumper for Use with Terminal Block, 18A
